Facom 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 235-6656
- Mfr. Part No.:
- R.1/2EL
- Brand:
- Facom
Subtotal (1 unit)*
$28.35
(exc. GST)
$31.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.35 |
*price indicative
- RS Stock No.:
- 235-6656
- Mfr. Part No.:
- R.1/2EL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | AS954E, ASME B107.1 | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals AS954E, ASME B107.1 | ||
Overall Length 50mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
The facom R.EL series long reach 12 points socket has drive size of 1/4 inch. The long reach sockets has thinner socket walls for better accessibility are used for long recess or thread access. It has bright chrome finish.
OGV profile more powerful tightening, preserves fasteners
Length 50 mm
Related links
- Facom 1/4 in Drive 1/2 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/8 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point Square, 7.4mm Overall Length
- Facom 1/4 in Drive 1/4 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7/16 in 6 Point Square, 9mm Overall Length
- Facom 1/4 in Drive 1/2 in 6 Point 6 Point Socket, 10mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 22mm Overall Length
