Facom 1/4 in Drive 4 mm 12 Point Square, 50mm Overall Length

Subtotal (1 unit)*

$33.30

(exc. GST)

$36.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.30

*price indicative

RS Stock No.:
235-0441
Mfr. Part No.:
R.4EL
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

4 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1

Overall Length

50mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
JP
The Facom R.EL series long reach sockets. It has a drive size of 1/4 inch. It has bright chrome finish.

More powerful tightening, preserves fasteners

Long reach sockets for long recess or thread access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy