Facom 1 in Drive 46 mm 6 Point Square, 76mm Overall Length
- RS Stock No.:
- 235-5056
- Mfr. Part No.:
- M46HA-M1P13/16HA
- Brand:
- Facom
Subtotal (1 unit)*
$146.52
(exc. GST)
$161.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.52 |
*price indicative
- RS Stock No.:
- 235-5056
- Mfr. Part No.:
- M46HA-M1P13/16HA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 46 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 2725-1, DIN 3124, ISO 1711-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 76mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 46 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 2725-1, DIN 3124, ISO 1711-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 76mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom M.HA series 6-point socket has 1 inch drive size. It has thinner, lighter body.
Secure attachment of plunger lock accessories
Push-button release
Finish satin chrome
Related links
- Facom 3/8 in Drive 18 mm 12 Point Square, 76mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point Square, 76mm Overall Length
- Facom 3/8 in Drive 19 mm 12 Point Square, 76mm Overall Length
- Facom 3/4 in Drive 46 mm 6 Point Square, 30mm Overall Length
- Bahco 3/4 in Drive 46 mm 6 Point Square, 68mm Overall Length
- Bahco 3/4 in Drive 46 mm 6 Point Square, 65mm Overall Length
- BETA 3/4 in Drive 46 mm 6 Point Square, 75mm Overall Length
- STAHLWILLE 3/4 in Drive 46 mm 6 Point Square, 73mm Overall Length
