Facom 3/8 in Drive 17 mm 12 Point Square VDE/1000V Approved, 76mm Overall Length
- RS Stock No.:
- 235-9672
- Mfr. Part No.:
- J.17LAVSE
- Brand:
- Facom
Subtotal (1 unit)*
$108.55
(exc. GST)
$119.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.55 |
*price indicative
- RS Stock No.:
- 235-9672
- Mfr. Part No.:
- J.17LAVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 17 mm | |
| Product Type | Insulated Deep Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 76mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, DIN EN 60900, EN 60900, ISO 1711-1, ISO 2725-1, NF EN 60900, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 17 mm | ||
Product Type Insulated Deep Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 76mm | ||
Standards/Approvals ASME B107.5, DIN 3124, DIN EN 60900, EN 60900, ISO 1711-1, ISO 2725-1, NF EN 60900, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom J.LAVSE VSE series of 1000 volt insulated long 12-point 3/8 inch socket which is manual use sockets and OGV® profile. Drive bit 3/8 inch. .
Diameter: 18mm
Length: 76mm
Dimension:110 x 40 x 80mm
Related links
- Facom 3/8 in Drive 18 mm 12 Point Square, 76mm Overall Length
- Facom 3/8 in Drive 19 mm 12 Point Square, 76mm Overall Length
- Facom 1 in Drive 46 mm 6 Point Square, 76mm Overall Length
- Facom 12.7 mm Drive 17 mm 12 Point Square, 77mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point Square, 13mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point Square, 60mm Overall Length
- Wera 0.5 in Drive 17 mm Hexagonal Square, 76mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point 12 Point Socket, 30mm Overall Length
