Bahco 3/4 in Drive 46 mm 6 Point Square, 65mm Overall Length

Subtotal (1 unit)*

$714.01

(exc. GST)

$785.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$714.01

*price indicative

RS Stock No.:
187-6875
Mfr. Part No.:
SS224-46
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

46 mm

Drive Size

3/4in

Number of Pieces

1

Socket Type

6 Point

Overall Length

65mm

Standards/Approvals

ISO 1171-1, ISO 2725-1, ISO 1174-1

Material

Stainless Steel

Drive Type

Square

COO (Country of Origin):
CN
Standard length sockets

Hex profile, metric sizes

High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy