Facom 1 in Drive 54 mm 6 Point Square, 84mm Overall Length

Subtotal (1 unit)*

$185.48

(exc. GST)

$204.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.48

*price indicative

RS Stock No.:
235-5055
Mfr. Part No.:
M.54HA-M2P1/8HA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

54 mm

Product Type

Socket

Drive Size

1in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Overall Length

84mm

Standards/Approvals

ASME B107.1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom M.HA series 6-point socket has 1 inch drive size. It has thinner, lighter body.

Secure attachment of plunger lock accessories

Push-button release

Finish satin chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy