Facom 1/2 in Drive 29 mm 6 Point Square, 77mm Overall Length
- RS Stock No.:
- 235-0557
- Mfr. Part No.:
- S.29HLA
- Brand:
- Facom
Subtotal (1 unit)*
$61.26
(exc. GST)
$67.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.26 |
*price indicative
- RS Stock No.:
- 235-0557
- Mfr. Part No.:
- S.29HLA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 77mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 77mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.HLA series long reach socket. It is a 6 point socket. It has a drive size of 1/2 inch. It has bright chrome finish.
More powerful tightening, preserves fasteners
Long reach sockets for long recess or thread access
Related links
- Facom 12.7 mm Drive 29 mm 12 Point Square, 27mm Overall Length
- Facom 12.7 mm Drive 28 mm 6 Point Square, 27mm Overall Length
- Facom 12.7 mm Drive 29 mm 12 Point Square, 46mm Overall Length
- Facom 3/4 in Drive 29 mm 6 Point 6 Point Socket, 27mm Overall Length
- Bahco 9.53 mm Drive 17 mm 6 Point Square, 27mm Overall Length
- Facom 3/4 in Drive 43 mm 6 Point Square, 27mm Overall Length
- Facom 19.05 mm Drive 39.69 mm 12 Point Square, 27mm Overall Length
- Facom 19.05 mm Drive 41.28 mm 12 Point Square, 27mm Overall Length
