Facom 3/4 in Drive 29 mm 6 Point Square, 90mm Overall Length

Subtotal (1 unit)*

$99.58

(exc. GST)

$109.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.58

*price indicative

RS Stock No.:
235-9870
Mfr. Part No.:
K.29LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

29 mm

Product Type

Socket

Drive Size

3/4in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Overall Length

90mm

Standards/Approvals

ISO 1711-1, ISO 2725-1, DIN 3124, NF ISO 1711-1, ASME B107.5, NF ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom K.LA series 3/4 inch long-reach metric 6-point sockets which is used for secure attachment of plunger lock accessories and more powerful tightening, preserves fasteners.

Quick release button

Finish: satin chrome

Length is 90mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy