Facom 1/2 in Drive 29 mm 12 Point Square, 46mm Overall Length
- RS Stock No.:
- 235-0560
- Mfr. Part No.:
- S.29SR
- Brand:
- Facom
Subtotal (1 unit)*
$387.21
(exc. GST)
$425.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.21 |
*price indicative
- RS Stock No.:
- 235-0560
- Mfr. Part No.:
- S.29SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Anti-Magnetic, Non-Sparking | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Overall Length | 46mm | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Anti-Magnetic, Non-Sparking | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Overall Length 46mm | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom S.SR series nonsparking 12 point socket. It has drive size of 1/2 inch It is anti magnetic and made of copper beryllium alloy.
Length 46 mm
Related links
- Facom 12.7 mm Drive 28 mm 12 Point Square, 46mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm 6 Point Square, 46mm Overall Length
- Facom 12.7 mm Drive 31.75 mm Standard Square, 46mm Overall Length
- Facom 12.7 mm Drive 26.99 mm Standard Square, 46mm Overall Length
- Facom 12.7 mm Drive 29 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 13 mm 12 Point Square, 46mm Overall Length
