Facom 1/2 in Drive 28 mm 6 Point Square, 77mm Overall Length

Subtotal (1 unit)*

$54.72

(exc. GST)

$60.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.72

*price indicative

RS Stock No.:
235-0554
Mfr. Part No.:
S.28HLA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

28 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

77mm

Standards/Approvals

ASME B107.5, NF ISO 2725-1, DIN 3124, NF ISO 1711-1, ISO 2725-1, ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom S.HLA series long reach socket. It is a 6 point socket. It has a drive size of 1/2 inch. It has bright chrome finish.

More powerful tightening, preserves fasteners

Long reach sockets for long recess or thread access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy