Facom 3/8 in Drive 17 mm 6 Point Square, 35mm Overall Length
- RS Stock No.:
- 235-0230
- Mfr. Part No.:
- MB.17
- Brand:
- Facom
Subtotal (1 unit)*
$21.55
(exc. GST)
$23.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.55 |
*price indicative
- RS Stock No.:
- 235-0230
- Mfr. Part No.:
- MB.17
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 35mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 35mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom MB series magnetic oil drain sockets. It has a drive size of 3/8 inch. It is 6 point socket.
Prevents drain plugs from falling in oil trays and collectors
Hex size 17 mm
Related links
- Facom 9.53 mm Drive 21 mm 6 Point Square, 37mm Overall Length
- Facom 9.53 mm Drive 17 mm Hexagon Hex
- Bahco 9.53 mm Drive 17 mm 6 Point Square, 27mm Overall Length
- BETA 3/8 in Drive 20 mm 12 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 20 mm 6 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 19 mm 6 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 19 mm 12 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 3/4 in 12 Point Square, 35mm Overall Length
