Facom 3/8 in Drive 17 mm Hexagon Hex

Subtotal (1 unit)*

$24.17

(exc. GST)

$26.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.17

*price indicative

RS Stock No.:
235-0241
Mfr. Part No.:
MB.H17
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

17 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Hex

Non Compliant

COO (Country of Origin):
TW
The Facom MB series magnetic oil drain male hex bit sockets. It has a drive size of 3/8 inch.

Prevents drain plugs from falling in oil trays and collectors

Weight 45 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy