Facom 3/8 in Drive 21 mm 6 Point Square, 37mm Overall Length

Subtotal (1 unit)*

$24.17

(exc. GST)

$26.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.17

*price indicative

RS Stock No.:
235-0233
Mfr. Part No.:
MB.21
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

21 mm

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Overall Length

37mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom MB series magnetic oil drain sockets. It has a drive size of 3/8 inch. It is 6 point socket.

Prevents drain plugs from falling in oil trays and collectors

Hex size 21 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy