BETA 1/2 in Drive 20 mm 6 Point Square, 40mm Overall Length
- RS Stock No.:
- 225-5572
- Mfr. Part No.:
- 920A 20
- Brand:
- BETA
Subtotal (1 unit)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.58 |
*price indicative
- RS Stock No.:
- 225-5572
- Mfr. Part No.:
- 920A 20
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 20 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 40mm | |
| Standards/Approvals | UNI/ISO 2725, DIN 3124 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 20 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 40mm | ||
Standards/Approvals UNI/ISO 2725, DIN 3124 | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA hexagon socket has drive size of 1/2 inch and socket size of 20 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2255684
- Mfr. Part No. 920B 20
Each
$20.97
- RS Stock No. 2255578
- Mfr. Part No. 920A 28
Each
$26.57
- RS Stock No. 2255788
- Mfr. Part No. 920INOX-A 20
Each
$155.15
- RS Stock No. 2255784
- Mfr. Part No. 920INOX-A 17
Each
$140.07
Related links
- BETA 1/2 in Drive 21 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 7/8 in 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 20 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 13 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 11 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 12 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 10 mm 6 Point Square, 40mm Overall Length











