SAM 3/4 in Drive 26 mm Hexagon Hex, 54mm Overall Length
- RS Stock No.:
- 210-453
- Mfr. Part No.:
- CH-26
- Brand:
- SAM
Subtotal (1 unit)*
$37.01
(exc. GST)
$40.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.01 |
*price indicative
- RS Stock No.:
- 210-453
- Mfr. Part No.:
- CH-26
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 26 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | |
| Overall Length | 54mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 26 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | ||
Overall Length 54mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CH-26
The SAM Outillage Short hexagonal socket is specifically engineered for demanding mechanical tasks, ensuring robustness and reliability in various applications. Crafted from high quality materials, it boasts a SAM Surface Drive profile, providing superior grip and reducing wear on fasteners. Featuring a spring stud safety catch, this socket offers secure fitting, with an easy to use unlocking pushbutton for effortless removal. Ideal for both professional mechanics and DIY enthusiasts, this socket is designed to excel in heavy duty scenarios, combining convenience and performance in one reliable tool.
Bright polished chrome plate finish provides durability
Resistant to rust and corrosion for long lasting use
Reliable choice for professional and DIY applications
Meets industry standards for quality assurance
Related links
- SAM 3/4 in Drive 26 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 27 mm 6 Point Hex, 54mm Overall Length
- SAM 3/4 in Drive 28 mm 6 Point Hex, 54mm Overall Length
- Expert by Facom 3/4 in Drive 30 mm 6 Point Hex, 54mm Overall Length
- Teng Tools 3/4 in Drive 30 mm Standard Hex, 54mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 54mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 26 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length
- SAM 3/4 in Drive 1 in 12 Point Bi-Hexagon, 54mm Overall Length
