SAM 3/4 in Drive 28 mm 6 Point Hex, 54mm Overall Length
- RS Stock No.:
- 221-5776
- Mfr. Part No.:
- CH-28
- Brand:
- SAM
Subtotal (1 unit)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.95 |
*price indicative
- RS Stock No.:
- 221-5776
- Mfr. Part No.:
- CH-28
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 28 mm | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 54mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 28 mm | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 54mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM OUTILLAGE 3/4 inch short hexagon sockets in mm specially adapted for heavy mechanics. I comes with Safety lock with spring loaded pin for perfect retention of the socket.
Easy disassembly
Bright polished chrome finish
Related links
- SAM 3/4 in Drive 27 mm 6 Point Hex, 54mm Overall Length
- Expert by Facom 3/4 in Drive 30 mm 6 Point Hex, 54mm Overall Length
- SAM 3/4 in Drive 26 mm Hexagon Hex, 54mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 54mm Overall Length
- SAM 3/4 in Drive 32 mm 6 Point Hex, 56mm Overall Length
- SAM 3/4 in Drive 33 mm 6 Point Hex, 56mm Overall Length
- SAM 3/4 in Drive 19 mm 6 Point Hex, 51mm Overall Length
- SAM 3/4 in Drive 41 mm 6 Point Hex, 65mm Overall Length
