SAM 3/8 in Drive 19 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- RS Stock No.:
- 221-2773
- Mfr. Part No.:
- ZJH-19
- Brand:
- SAM
Subtotal (1 unit)*
$74.19
(exc. GST)
$81.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.19 |
*price indicative
- RS Stock No.:
- 221-2773
- Mfr. Part No.:
- ZJH-19
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Overall Length | 47mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
Overall Length 47mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated socket forged in chrome vanadium steel has hexagonal opening with 6 sections. It has 19 mm of opening width.
Weight 70 g
- RS Stock No. 2212774
- Mfr. Part No. ZJH-21
Each
$88.60
- RS Stock No. 2212775
- Mfr. Part No. ZJH-22
Each
$82.77
- RS Stock No. 2212768
- Mfr. Part No. ZJH-14
Each
$65.18
- RS Stock No. 0900877
- Mfr. Part No. ZJT-30
Each
$80.29
Related links
- SAM 3/8 in Drive 21 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 22 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 19 mm 12 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 14 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length












