SAM 3/8 in Drive 17 mm 6 Point Square VDE/1000V Approved, 44mm Overall Length

Subtotal (1 unit)*

$63.91

(exc. GST)

$70.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.91

*price indicative

RS Stock No.:
221-2770
Mfr. Part No.:
ZJH-17
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

17 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

Yes

Overall Length

44mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated socket forged in chrome vanadium steel has hexagonal opening with 6 sections. It has 17 mm of opening width.

Weight 60 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy