SKF 1 in Drive 130 mm Locking Socket Square, 130mm Overall Length
- RS Stock No.:
- 204-4566
- Mfr. Part No.:
- TMFS 20
- Brand:
- SKF
Subtotal (1 unit)*
$1,364.61
(exc. GST)
$1,501.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,364.61 |
*price indicative
- RS Stock No.:
- 204-4566
- Mfr. Part No.:
- TMFS 20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Socket | |
| Socket Size | 130 mm | |
| Drive Size | 1in | |
| Socket Type | Locking Socket | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Overall Length | 130mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Socket | ||
Socket Size 130 mm | ||
Drive Size 1in | ||
Socket Type Locking Socket | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Overall Length 130mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- US
SKF Socket, 130mm Socket size, 1 inch Drive size - TMFS 20
This socket is a metric tool designed for effective tightening and loosening of lock nuts. With a size of 130mm and a 1 in drive, it is specifically engineered to minimise nut and shaft damage. Constructed from durable alloy steel, this socket is an essential addition to the toolkit of professionals in automation, electrical, and mechanical industries.
Features & Benefits
• Designed to fit metric lock nuts of the KM and KMK series
• Precise dimensions ensure minimal risk of damage during use
• 80mm bit length provides optimal reach for various usage
• Square drive configuration facilitates compatibility with standard tools
• Heavy-duty build ensures durability for industrial socket tools
Applications
• Used with axial lock nuts in bearing installations
• Ideal for mechanical requiring high torque
• Suitable for automation setups where reliable fastening is necessary
• Utilised in electrical work for securing components
• Assists in maintenance tasks needing precision socket wrenches
What materials are used in the construction of this tool to ensure its durability?
The socket is made from alloy steel, which provides robustness and resistance to wear, making it suitable for heavy-duty applications.
How does the design of the socket prevent damage to lock nuts?
The precise fit and engineered dimensions reduce the risk of over-tightening, which can cause harm to both the nut and shaft.
Can this socket be used with power tools?
Yes, the 1 in drive size is compatible with various torque wrenches and power tools, making it versatile for different uses.
Is this socket suitable for use in tight spaces?
Yes, its compact design allows for easy access in confined areas, making it practical for various applications where space is limited.
Related links
- SKF 1 in Drive 120 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 98 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 125 mm Locking Socket Square, 80mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 38 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 32 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 25 mm Locking Socket Square, 61mm Overall Length
- SKF 1 in Drive 105 mm Locking Socket Square, 80.0mm Overall Length
