SKF 1 in Drive 98 mm Locking Socket Square, 98mm Overall Length

Subtotal (1 unit)*

$856.41

(exc. GST)

$942.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$856.41

*price indicative

RS Stock No.:
204-4562
Mfr. Part No.:
TMFS 15
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Socket

Socket Size

98 mm

Drive Size

1in

Socket Type

Locking Socket

Number of Pieces

1

VDE/1000V Approved

No

Non-Sparking

No

Overall Length

98mm

Standards/Approvals

No

Material

Steel

Drive Type

Square

COO (Country of Origin):
IN

SKF Axial Lock Nut Socket, Square Drive Type, 1.81kg Weight, 1" Drive Size - TMFS 15


To securely seat your bearing on a tapered journal or adapter sleeve, turn to this axial lock nut socket from SKF. It needs less space around the bearing than other common tools like hook spanners, making it a flexible option when you're working in cramped conditions. It's also suitable for dismounting bearings on withdrawal sleeves, so it's a real all-rounder. As the part is manufactured from high-strength hardened and tempered alloy engineering steel, you can rest assured it can handle the knocks and bumps of demanding environments.

Features & Benefits


• Square drive type helps prevents slippage

• Inch connections are compatible with power tools and torque wrenches for flexible use

• Designed for use with lock nuts from SKF's KM, KMK and KMFE ranges, so you can be sure of an accurate fit

Applications


• Commercial vehicle maintenance

• Aviation assembly facilities

• Tool production

Is this socket corrosion-resistant?


Yes, its durable black oxide coating means this hardy socket holds its own against rust build-up for long-lasting performance.

What size is the drive connection on this socket?


It has a 1-inch square drive, making it ideal for heavy-duty industrial jobs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy