SKF 1 in Drive 125 mm Locking Socket Square, 125mm Overall Length
- RS Stock No.:
- 204-4565
- Mfr. Part No.:
- TMFS 19
- Brand:
- SKF
Subtotal (1 unit)*
$1,250.61
(exc. GST)
$1,375.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,250.61 |
*price indicative
- RS Stock No.:
- 204-4565
- Mfr. Part No.:
- TMFS 19
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Socket Size | 125 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Socket Type | Locking Socket | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Overall Length | 125mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Socket Size 125 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Socket Type Locking Socket | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
Overall Length 125mm | ||
Material Steel | ||
Drive Type Square | ||
SKF Socket, 125mm Socket Size, 80mm Bit Length - TMFS 19
This socket is a metric axial lock nut socket designed for efficient mounting and dismounting without damaging the nut. With an overall length of 125mm, it fits seamlessly into various applications that require a secure grip. Fabricated from high-quality steel and finished in black oxidised coating, this Durable tool ensures reliability during operation, particularly suited for 1 in square drive usage.
Features & Benefits
• Reduces the risk of damaging lock nuts and shafts
• Durable steel construction for heavy-duty applications
• Black oxidised finish enhances corrosion resistance
• Designed for seamless use with power tools
• Capable of handling high torque requirements
• Perfect for both automotive and mechanical industries
• Durable steel construction for heavy-duty applications
• Black oxidised finish enhances corrosion resistance
• Designed for seamless use with power tools
• Capable of handling high torque requirements
• Perfect for both automotive and mechanical industries
Applications
• Ideal for tightening and loosening bearing lock nuts
• Utilised in electrical and mechanical assembly situations
• Compatible with various bearing arrangements on shafts
• Suitable for professional maintenance tasks in automation equipment
• Utilised in electrical and mechanical assembly situations
• Compatible with various bearing arrangements on shafts
• Suitable for professional maintenance tasks in automation equipment
What is the primary advantage of using this type of socket?
This type of socket minimises the risk of damage to both the nut and shaft, ensuring a safer and more effective operation during mounting tasks.
How does the construction material benefit its usage in demanding environments?
The steel construction provides strength and durability, making the socket Ideal for heavy-duty applications and aiding in performance under high torque conditions.
Can it be used with power tools for increased efficiency?
Yes, this socket is designed for compatibility with power tools, which allows for quicker and more efficient operations in various settings, especially in professional environments.
Related links
- SKF 1 in Drive 120 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 98 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 80mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 38 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 32 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 25 mm Locking Socket Square, 61mm Overall Length
- SKF 1 in Drive 105 mm Locking Socket Square, 80.0mm Overall Length
