Teng Tools 1 Drive 27 Bit, 55mm Overall Length
- RS Stock No.:
- 810-815
- Mfr. Part No.:
- M121227T-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$24.29
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.29 |
*price indicative
- RS Stock No.:
- 810-815
- Mfr. Part No.:
- M121227T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 27 | |
| Drive Size | 1 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | 3120 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 27 | ||
Drive Size 1 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals 3120 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch TX Bit Socket TX27 is an essential accessory designed for fastening tasks involving TX screws, offering reliable performance and compatibility with drive systems.
Constructed from Durable chrome vanadium for enhanced longevity
S2 steel bits are securely pressed into the socket for reliability
Features a satin finish to improve grip during use
Incorporates a retention groove ensuring a secure connection to the drive
- RS Stock No. 0810814
- Mfr. Part No. M121225T-C
Each
$24.29
- RS Stock No. 0832421
- Mfr. Part No. M121245T-C
Each
$26.16
Related links
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1 Drive 5 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/32 in Bit, 55mm Overall Length
- Teng Tools 1/2 inch Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 27 Bit Socket, 100mm Overall Length












