Teng Tools 1/2 in Drive 20 Bit Socket, 55mm Overall Length
- RS Stock No.:
- 810-812
- Mfr. Part No.:
- M121220T-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$24.29
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.29 |
*price indicative
- RS Stock No.:
- 810-812
- Mfr. Part No.:
- M121220T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 20 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | 3120 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 20 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals 3120 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch TX Bit Socket TX20 is designed for precision fastening with a TX hole. It combines Durable materials and innovative features to meet the demands of both professional and amateur users.
Crafted from chrome vanadium for enhanced strength and longevity
S2 steel bits are pressed into the socket for secure attachment
Satin finish ensures a better grip during use
Retention groove facilitates a secure connection with the drive end
Related links
- Teng Tools 1 Drive 1/2 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 3/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
