RS PRO 1/2 in Drive Bit Square, 55mm Overall Length
- RS Stock No.:
- 192-3799
- Brand:
- RS PRO
Subtotal (1 unit)*
$12.13
(exc. GST)
$13.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $12.13 |
*price indicative
- RS Stock No.:
- 192-3799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 55mm | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
RS PRO 1/2" Drive Star Bit Socket - Short
Introducing 1/2" drive Star socket bits from our own brand RS PRO, a selection of high quality and reliable short Star bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.
The Star bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/2" Star socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a Star head to be tightened and loosened by hand. The short design of the Star bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.
Features and Benefits
• Available in a variety of sizes ranging from T20 to T60
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Star bit head to provide a secure grip and torque with Star screw heads
• Suitable for 1/2 drive wrenches
Application
Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. The interchangeable Star bits allow you to maximise the potential use of a wrench, without having to purchase additional Star screwdrivers in different sizes.
Star sockets and socket accessories are commonly used in a wide range of applications including:
• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair
FAQs
Why use a socket wrench and torx socket bit rather than a torx screwdriver?
Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications.
What sizes are available?
RS PRO Star socket bits are available in the following sizes:
1923798 - 1/2DR.Star SOCKET BIT-T20
1923799 - 1/2DR.Star SOCKET BIT-T25
1923800 - 1/2DR.Star SOCKET BIT-T27
1923801 - 1/2DR.Star SOCKET BIT-T30
1923804 - 1/2DR.Star SOCKET BIT-T40
1923806 - 1/2DR.Star SOCKET BIT-T45
1923808 - 1/2DR.Star SOCKET BIT-T50
1923810 - 1/2DR.Star SOCKET BIT-T55
1923811 - 1/2DR.Star SOCKET BIT-T60
What is the overall length of the socket bit?
The overall length of the RS PRO Star socket bits in this range is 55 mm.
Related links
- RS PRO 1/2 in Drive Bit Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive TPX55 Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- RS PRO 1/4 in Drive 5-14 mm Hexagon Square, 55mm Overall Length
- RS PRO 1/4 in Drive Hexagon Square, 55mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
