BETA 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 191-5850
- Mfr. Part No.:
- 920A 15
- Brand:
- BETA
Subtotal (1 unit)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.55 |
*price indicative
- RS Stock No.:
- 191-5850
- Mfr. Part No.:
- 920A 15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | UNI/ISO 2725, DIN 3124 | |
| Overall Length | 38mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals UNI/ISO 2725, DIN 3124 | ||
Overall Length 38mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Hexagon hand sockets
Related links
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 12 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 9 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 25/32 in 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 13/16 in 6 Point Square, 38mm Overall Length
