Bahco 3/4 in Drive 17 mm 6 Point Square, 50mm Overall Length
- RS Stock No.:
- 187-6865
- Mfr. Part No.:
- SS224-17
- Brand:
- Bahco
Subtotal (1 unit)*
$222.56
(exc. GST)
$244.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.56 |
*price indicative
- RS Stock No.:
- 187-6865
- Mfr. Part No.:
- SS224-17
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Stainless Steel | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1, ISO 1174-1, ISO 1171-1 | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Stainless Steel | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1, ISO 1174-1, ISO 1171-1 | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
- RS Stock No. 0163936
- Mfr. Part No. NS224-17
Each
$293.28
- RS Stock No. 5094426
- Mfr. Part No. 7400SM-17
Each
$28.27
- RS Stock No. 0164695
- Mfr. Part No. 8900SM-23
Each
$49.90
- RS Stock No. 0164029
- Mfr. Part No. 8900SM-24
Each
$48.16
Related links
- Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 60 mm 6 Point Square, 75mm Overall Length
- Bahco 3/4 in Drive 65 mm 6 Point Square, 80mm Overall Length
- Bahco 3/4 in Drive 32 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 24 mm 6 Point Square, 55mm Overall Length
- Bahco 3/4 in Drive 22 mm 6 Point Square, 55mm Overall Length
- Bahco 3/4 in Drive 41 mm 6 Point Square, 65mm Overall Length












