Bahco 3/4 in Drive 60 mm 6 Point Square, 75mm Overall Length
- RS Stock No.:
- 187-6878
- Mfr. Part No.:
- SS224-60
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6878
- Mfr. Part No.:
- SS224-60
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 60 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Standards/Approvals | ISO 1171-1, ISO 1174-1, ISO 2725-1 | |
| Overall Length | 75mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 60 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Standards/Approvals ISO 1171-1, ISO 1174-1, ISO 2725-1 | ||
Overall Length 75mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 3/4 in Drive 55 mm 6 Point Square, 75mm Overall Length
- BETA 3/4 in Drive 46 mm 6 Point Square, 75mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 65 mm 6 Point Square, 80mm Overall Length
- Bahco 3/4 in Drive 32 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 17 mm 6 Point Square, 50mm Overall Length
- Bahco 3/4 in Drive 24 mm 6 Point Square, 55mm Overall Length
- Bahco 3/4 in Drive 22 mm 6 Point Square, 55mm Overall Length
