STAHLWILLE 1/2 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 56mm Overall Length

Subtotal (1 unit)*

$88.33

(exc. GST)

$97.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.33

*price indicative

RS Stock No.:
127-8097
Mfr. Part No.:
3370017
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

17 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

Yes

Overall Length

56mm

Standards/Approvals

No

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille VDE 1/2 in Socket Square Drive


STAHLWILLE VDE 1/2 in socket square drive with anti-slip drive for maximum force transmission while protecting the fastener heads. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Features and Benefits


• 1/2" Square Drive;• Available in all popular sizes;• Anti-Slip drive;• Bi-Hexagon Socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy