STAHLWILLE 3/8 in Drive 19 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- RS Stock No.:
- 127-8079
- Mfr. Part No.:
- 2380019
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$76.78
(exc. GST)
$84.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.78 |
*price indicative
- RS Stock No.:
- 127-8079
- Mfr. Part No.:
- 2380019
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 19mm Socket size, 3/8 inch Drive size - 02380019
This socket is a metric tool designed specifically for use with 3/8 inch drive ratchets and torque wrenches. With a 19mm size, it is ideal for applications where space is limited, making it suitable for tasks in the automotive and electrical sectors. Constructed from high-performance steel, the socket is chrome plated for durability and resistance to corrosion. This unit also features VDE insulation, providing added safety when working with live electrical systems up to 1,000V AC.
Features & Benefits
• Lightweight, thin-walled design optimises accessibility
• High-performance steel construction enhances durability
• 12-point socket design allows for better engagement
• Bi-hex AS-Drive profile improves torque transmission
Applications
• Ideal for use on electrical connections in automation
• Suitable for mechanical repairs in confined spaces
• Essential for maintenance in the electronics industry
• Perfect for any application requiring insulated hand tools
What voltage insulation does this socket provide for safe electrical work?
It is VDE insulated up to 1,000V AC and 1,500V DC, offering reliable protection in electrical applications.
How does the 12-point design enhance the socket's functionality?
The 12-point design improves engagement with fasteners, allowing for greater torque application and reducing the risk of rounding off corners.
What benefits does high-performance steel provide in tool longevity?
High-performance steel contributes to increased wear resistance and strength, ensuring the socket withstands high torques even in demanding environments.
In what scenarios is the lightweight design advantageous?
The lightweight construction is especially beneficial when accessing tight spaces, allowing for manoeuvrability without compromising on strength.
How does chrome plating improve the socket's usability?
Chrome plating enhances corrosion resistance, ensuring the tool maintains its functionality and appearance over time, even under challenging conditions.
Related links
- STAHLWILLE 3/8 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 15 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 21 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 12 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
