STAHLWILLE 3/8 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- RS Stock No.:
- 127-8078
- Mfr. Part No.:
- 2380018
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$90.60
(exc. GST)
$99.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.60 |
*price indicative
- RS Stock No.:
- 127-8078
- Mfr. Part No.:
- 2380018
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 3/8 in Square Drive Bi-Hexagon Socket
STAHLWILLE 3/8 in square drive bi-hexagon socket with anti-slip drive or maximum force transmission while protecting the fastener heads. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.
Features and Benefits
• Square drive design;• Bi-Hexagon Socket;• Anti-slip drive
Related links
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 12 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 15 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 21 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
