Teng Tools 1/2 in Drive M14 Bit Square, 100mm Overall Length
- RS Stock No.:
- 832-435
- Mfr. Part No.:
- M122814-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$53.04
(exc. GST)
$58.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.04 |
*price indicative
- RS Stock No.:
- 832-435
- Mfr. Part No.:
- M122814-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | M14 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Non-Sparking | No | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium, S2 Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size M14 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Non-Sparking No | ||
Overall Length 100mm | ||
Material Chrome Vanadium, S2 Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket offers precision engineering for effective fastening in multi-point XZN/Triple Square type holes. It ensures a secure connection with its retention groove and is designed for professional use across varied applications.
1/2 inch long XZN/Triple Square bit socket, size 14
Made from Durable Chrome vanadium and S2 steel
Satin finish enhances grip during handling
Features a retention groove for secure socket connection
Includes a metal socket clip for easy storage
Perfect for use on demanding professional applications
- RS Stock No. 1981936
- Mfr. Part No. M121255-C
Each
$30.45
- RS Stock No. 0809910
- Mfr. Part No. M122812-C
Each
$49.25
- RS Stock No. 1981930
- Mfr. Part No. M121225-C
Each
$26.66
- RS Stock No. 0810812
- Mfr. Part No. M121220T-C
Each
$24.29











