Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 47mm Overall Length

N

Subtotal (1 unit)*

$59.84

(exc. GST)

$65.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.84

*price indicative

RS Stock No.:
827-757
Mfr. Part No.:
05005904001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Socket

Socket Size

TX 10 to TX 30

Drive Size

1/4in

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Plastic

Overall Length

47mm

Standards/Approvals

IEC 60900

Drive Type

Hexagonal

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 8740 A VDE HF Zyklop Bit socket is an insulated tool designed specifically for safe and efficient screw driving in confined spaces. Engineered to hold hexagonal socket screws securely, it features a 1/4 inch drive and a holding function that keeps screws firmly in place, reducing the risk of dropping them during use. With its Compact dimensions of 8 x 47 mm, this bit socket is particularly suited for electricians, having been individually tested for safety up to 1,000 volts in accordance with IEC 60900 standards. The innovative design includes a yellow insulation core, providing enhanced safety by making damage visible and ensuring that users can work confidently in high-voltage environments. This tool is a reliable partner for precision work in tight areas.

Insulated bit socket specifically for hexagonal socket screws

Compact design allows for easy access in confined spaces

Holding function prevents screws from slipping during use

Individually tested for safe operation at 10,000 volts

Increased safety with a dual-layer insulation system

Yellow insulation core indicates damage to the outer layer

Flexible locking ball enhances screw clamping capability

Compatible with all standard hexagon socket screws

Part of the Zyklop VDE Ratchet and Accessories series for comprehensive tool solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy