Wera 1/4 in Drive 4.5 → 14 mm Hexagonal VDE/1000V Approved, 46mm Overall Length
- RS Stock No.:
- 827-747
- Mfr. Part No.:
- 05005900001
- Brand:
- Wera
N
Subtotal (1 unit)*
$59.84
(exc. GST)
$65.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.84 |
*price indicative
- RS Stock No.:
- 827-747
- Mfr. Part No.:
- 05005900001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Socket | |
| Socket Size | 4.5 → 14 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 46mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Socket | ||
Socket Size 4.5 → 14 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic | ||
Standards/Approvals IEC 60900 | ||
Overall Length 46mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8740 A VDE HF is an insulated Zyklop bit socket designed to enhance safety and efficiency when working with hexagonal socket screws. Engineered for electricians, this Compact 1/4 inch drive tool features a holding function that securely grips screws, facilitating comfortable screw driving even in tight spaces. Individually tested according to IEC 60900 standards at 10,000 volts, this bit socket guarantees safe usage up to 1,000 volts, allowing professionals to work with confidence. The innovative dual-layer insulation, composed of a robust yellow inner core shielded by a red outer layer, alerts users to any insulation damage, ensuring maximum protection during operation. Ideal for both precision and safety, the Wera 8740 A VDE HF is a must-have addition to any toolkit.
Insulated design ensures safe handling up to 1,000 volts to protect against electrical hazards
Holding function securely retains screws for effortless and accurate installation
Extremely Compact size allows for work in tight or confined spaces, enhancing accessibility
Individually tested as per IEC 60900 at 10,000 volts for assured quality and safety
Two-component insulation layers provide increased safety and notify users of insulation damage
Engineered for hexagonal socket screws, enabling comfortable use with a reduced risk of losing screws
Compatible with Zyklop VDE ratchets and accessories for versatile tool utilisation
Hex-Plus design promotes larger contact surfaces to minimize damage to screw heads
Related links
- Wera 1/4 in Drive 4.5 to 14 mm Hexagonal VDE/1000V Approved, 46mm Overall Length
- Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 46mm Overall Length
- Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 47mm Overall Length
- Wera 3/8 in Drive 10 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 19 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 15 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
