Wera 3/8 in Drive 19 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length

Subtotal (1 unit)*

$51.47

(exc. GST)

$56.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$51.47

*price indicative

RS Stock No.:
175-2419
Mfr. Part No.:
05004963001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

19 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

IEC 60900

Overall Length

46mm

Drive Type

Hex

COO (Country of Origin):
TW

8790 B VDE Zyklop 3/8" socket, insulated


3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.

Individually tested tool as per IEC 60900 at 10,000V

Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer

Plastic coating protects surfaces from damage

8790 B VDE Zyklop 3/8" socket, insulated, 19 x 46 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy