Teng Tools 1/4 in Drive 4 Regular, 25mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$12.51

(exc. GST)

$13.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.51

*price indicative

RS Stock No.:
811-079
Mfr. Part No.:
M140706-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

4

Drive Size

1/4in

Number of Pieces

1

Socket Type

Regular

Finish

Satin

Overall Length

25mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch TX-E Socket E4 is an essential tool for professionals seeking precision in their work. Designed specifically for use with protruding TX head screws, it ensures a secure and reliable connection.

Chrome vanadium construction for enhanced durability

Satin finish improves grip while handling the socket

Features a retention groove for secure ball detent connection

Supplied with a metal clip for easy storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy