Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- RS Stock No.:
- 809-929
- Mfr. Part No.:
- M14050812-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 809-929
- Mfr. Part No.:
- M14050812-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 8 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 25mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch socket is a precision-engineered standard tool designed for effortless fastening and loosening of metric fasteners. Crafted for reliability, this socket is an essential addition to any professional toolbox.
12 point bi-hexagon design provides improved grip for better handling
Made from chrome vanadium material ensuring durability and strength
Satin finish enhances grip during use and reduces slippage
Incorporates a retention groove securing the socket to the drive end
Related links
- Teng Tools 1/2 in Drive 10 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 9/32 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 1/2 in 12 Point, 25mm Overall Length
