Teng Tools 1/4 in Drive 5 Regular, 25mm Overall Length

N

Subtotal (1 unit)*

$12.51

(exc. GST)

$13.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.51

*price indicative

RS Stock No.:
809-372
Mfr. Part No.:
M140705-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

5

Product Type

Standard Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Regular

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch TX-E Socket E5 is a high-quality tool designed for effective engagement with protruding TX head screws, ensuring reliable performance in professional and DIY applications.

Crafted from chrome vanadium for enhanced durability

Features a satin finish, offering improved grip during use

Incorporates a retention groove for secure attachment to drive ends

Equipped with a metal socket clip for convenient storage on socket rails

Standard socket design Ideal for a variety of tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy