Teng Tools 1/4 in Drive 1/2 in 12 Point, 25mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$12.71

(exc. GST)

$13.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.71

*price indicative

RS Stock No.:
810-654
Mfr. Part No.:
M14011612-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

1/2 in

Product Type

Standard Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch socket is a precision-crafted tool designed for professionals seeking efficiency and reliability in fasteners. Its Advanced design ensures optimal grip and compatibility, making it an essential addition to any toolkit.

12 point bi-hexagon design provides a superior grip on fasteners

Made from chrome vanadium for exceptional strength and durability

Satin finish enhances handling, reducing slippage during use

Includes a retention groove for secure attachment to drive ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy