Teng Tools 1 Drive 1/4 in 6 Point, 25mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$12.51

(exc. GST)

$13.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.51

*price indicative

RS Stock No.:
809-924
Mfr. Part No.:
M140112-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

1/4 in

Product Type

Standard Socket

Drive Size

1

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a 1/4 inch drive tool designed for efficient fastening and loosening of nuts and bolts, ensuring excellent grip and durability for various mechanical tasks.

6-point single hexagon design enhances grip and reduces rounding

Constructed from chrome vanadium for superior strength and longevity

Satin finish offers improved handling, especially in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy