Teng Tools 1/4 in Drive 7/16 in 12 Point, 25mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$12.71

(exc. GST)

$13.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.71

*price indicative

RS Stock No.:
810-653
Mfr. Part No.:
M14011412-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

7/16 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

25mm

Standards/Approvals

DIN3120/3124

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch socket is a 12-point bi-hexagon tool designed for enhanced grip and efficient handling, suitable for various fastening applications.

Crafted from chrome vanadium for durability and strength

Satin finish provides a better grip when in use

Features a retention groove for secure socket attachment

Complies with DIN3120/3124 and ISO2725 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy