Teng Tools 1/4 in Drive 11 6 Point, 25mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$12.51

(exc. GST)

$13.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.51

*price indicative

RS Stock No.:
810-651
Mfr. Part No.:
M140111-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

11

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a 6-point single hexagon tool designed for optimised grip and performance. This chrome vanadium socket ensures durability and reliability for various applications.

Crafted from chrome vanadium for enhanced strength and longevity

Features a satin finish for improved grip during use

Incorporates a retention groove for secure socket connection

Designed according to DIN3120/3124 and ISO2725 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy