Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- RS Stock No.:
- 810-389
- Mfr. Part No.:
- M3825055-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.79
(exc. GST)
$30.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.79 |
*price indicative
- RS Stock No.:
- 810-389
- Mfr. Part No.:
- M3825055-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5.5 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5.5 mm | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a meticulously designed tool tailored for 3/8 inch drive applications, facilitating precision fastening with hexagon holes and screws.
Constructed from Durable chrome vanadium and S2 steel for enhanced longevity
Designed to fit fastenings with hexagon holes, ensuring reliable engagement
Features a satin finish for improved grip during use
Incorporates a ball recess on the female end that securely grips the ratchet
Related links
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 6 Bit, 100mm Overall Length
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
