Teng Tools 1/4 in Drive 2 Bit, 32mm Overall Length
- RS Stock No.:
- 810-260
- Mfr. Part No.:
- M141602-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 810-260
- Mfr. Part No.:
- M141602-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 2 | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 32mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 2 | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 32mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch PZ BIT SOCKET PZ2 is a precision-engineered accessory designed for optimal engagement with Pozidriv screws, ensuring efficient torque application in diverse fastening applications.
Constructed from Durable CrV and S2 steel for enhanced longevity
Features a satin finish for improved grip during use
Includes a retention groove for secure attachment to the drive end
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1 Drive 3 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 15 Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 4.5 mm Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 30 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 inch Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 Drive PH0 Bit Socket, 32mm Overall Length
