Teng Tools 1/4 in Drive 6 mm Bit Square, 32mm Overall Length
- RS Stock No.:
- 810-259
- Mfr. Part No.:
- M141506-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$16.72
(exc. GST)
$18.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.72 |
*price indicative
- RS Stock No.:
- 810-259
- Mfr. Part No.:
- M141506-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 6 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 32mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 6 mm | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 32mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket is a precision-engineered tool designed for high-torque applications, ensuring compatibility with 1/4 inch ratchet sets and providing reliable performance for various fastening tasks in challenging environments.
Constructed from Durable chrome vanadium and S2 steel for long-lasting reliability
DIN 7422 compliant design guarantees precision and high tensile strength
Features a satin finish with a ball retention groove for improved grip
Compatible with common ratchet sets due to its 1/4 inch square drive
Related links
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 3 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 12 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 5.5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 4 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 8 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length
