Teng Tools 1/4 in Drive 12 mm Bit Square, 32mm Overall Length

Subtotal (1 unit)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.02

*price indicative

RS Stock No.:
811-090
Mfr. Part No.:
M141512-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

12 mm

Product Type

Standard Socket

Drive Size

1/4in

Socket Type

Bit

Number of Pieces

1

Insulated

No

Finish

Satin

Standards/Approvals

7422

Overall Length

32mm

Material

Steel

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools bit socket offers precision for hexagon hole fastenings, ensuring compatibility with 1/4 inch square drive systems. This tool is tailored for professionals demanding reliability and high performance in diverse mechanical applications.

Constructed from Durable chrome vanadium and S2 steel for long-lasting reliability

Designed for easy handling of metric fasteners in challenging environments

Satin finish and ball retention groove enhance grip and prevent slippage

Includes metal socket clips for organised storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy