Teng Tools 3/8 in Drive 10 mm 12 Point Socket, 45.5mm Overall Length
- RS Stock No.:
- 809-954
- Mfr. Part No.:
- M38061012-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$23.74
(exc. GST)
$26.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.74 |
*price indicative
- RS Stock No.:
- 809-954
- Mfr. Part No.:
- M38061012-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 10 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 45.5mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 10 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 45.5mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is designed to provide optimal access and grip for 10 mm metric fasteners, Ideal for precision work in automotive and engineering tasks.
12 point bi-hexagon design enhances grip on fasteners
Long socket construction ensures extra reach in tight spaces
Made from chrome vanadium for durability and strength
Satin finish improves handling and reduces slipping
Includes a retention groove to secure the socket connection
Conforms to DIN3120/3124 and ISO2725 standards
Supplied with a metal socket clip for efficient storage
Related links
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 13 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 7/16 in 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length
