Teng Tools 1/4 in Drive 5/16 in 12 Point, 25mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$12.25

(exc. GST)

$13.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.25

*price indicative

RS Stock No.:
809-695
Mfr. Part No.:
M14010612-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

5/16 in

Product Type

Standard Socket

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

25mm

Standards/Approvals

DIN3120/3124

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch socket offers exceptional performance and durability, designed specifically for securing fasteners in automotive and engineering applications. Its 12-point bi-hexagon design ensures a superior grip for heavy-duty tasks.

Chrome vanadium construction enhances strength and resilience

Satin finish provides a better grip during socket handling

Retention groove ensures secure connection to the drive end

Meets DIN3120/3124 and ISO2725 manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy