Teng Tools 1/4 in Drive 4 Regular, 25mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$12.51

(exc. GST)

$13.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.51

*price indicative

RS Stock No.:
809-371
Mfr. Part No.:
M140704-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

4

Drive Size

1/4in

Socket Type

Regular

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch TX-E Socket E4 is a precision-engineered socket designed for use with protruding TX head screws, ensuring a secure fit and optimal performance in various applications.

Manufactured from chrome vanadium for enhanced durability

Satin finish provides a better grip when handling

Retention groove secures the socket to the drive end

Includes a metal socket clip for easy rail storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy