Teng Tools 3/8 in Drive 13/16 in 6 Point, 63.5mm Overall Length
- RS Stock No.:
- 809-152
- Mfr. Part No.:
- M380226-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$33.13
(exc. GST)
$36.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.13 |
*price indicative
- RS Stock No.:
- 809-152
- Mfr. Part No.:
- M380226-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 13/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 63.5mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 13/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 63.5mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket offers a reliable solution for engaging fasteners with its unique design, making it an essential tool for automotive and engineering professionals.
6-point single hexagon socket ensures a superior grip
Long sockets provide extra reach for improved accessibility
Constructed from chrome vanadium for increased durability
Satin finish enhances grip during handling
Related links
- Teng Tools 3/8 in Drive 22 mm 12 Point, 63.5mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 12 Point Socket, 63.5mm Overall Length
- Teng Tools 3/8 in Drive 9/16 in 6 Point, 50mm Overall Length
- Teng Tools 3/8 in Drive 7/16 in 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 8 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point, 45.5mm Overall Length
