Teng Tools 3/8 in Drive 13 mm 6 Point, 45.5mm Overall Length
- RS Stock No.:
- 198-2033
- Mfr. Part No.:
- M380613-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.99 |
*price indicative
- RS Stock No.:
- 198-2033
- Mfr. Part No.:
- M380613-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Overall Length | 45.5mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Overall Length 45.5mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
The Teng Tools M3806-C series is a 3/8 inch drive 6 point deep metric socket made from chrome vanadium with a satin finish. It can be used in different automotive applications.
Extra length for reaching in to recessed screws and over longer threaded bolts and studs
Shiny finish for a better grip when handling the socket
12 point bi-hexagon socket for easier alignment to the fastening
Teng Tools hip grip design for contact with the flat side of the screw for reduced damage
Ball bearing recess on the female end to grip the ratchet or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 3/8 in Drive 11 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 8 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 7 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 17 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 14 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 6 Point, 45.5mm Overall Length
